This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SST39VF402C-70-4C-EKE

Extended
Manufacturer
Microchip Tech
MFR.Part #
SST39VF402C-70-4C-EKE
JLCPCB Part #
C637408
Package
TFSOP-48-18.4mm
Description
0℃~+70℃ 100 Years 100,000 cycles 18ms 2.7V~3.6V 3uA 4Mbit Parallel TFSOP-48-18.4mm NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8519
10+ $5.0353
30+ $4.5359
100+ $4.1188
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons