
* Images are for reference only
SST39SF040-70-4C-WHE-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST39SF040-70-4C-WHE-T
- JLCPCB Part #
- C630569
- Package
- TSOP-32-12.5mm
- Description
- 0℃~+70℃ 100 Years 100,000 cycles 14MHz 30uA 4.5V~5.5V 4Mbit TSOP-32-12.5mm NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8181
10+
$1.5404
30+
$1.3676
100+
$1.1916
500+
$1.1109
1500+
$1.0770
Related Products
Welcome back, may I help you?