
* Images are for reference only
SST26WF064CT-104I/TD
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST26WF064CT-104I/TD
- JLCPCB Part #
- C628388
- Package
- TBGA-24
- Description
- -40℃~+85℃ 1.5ms 1.65V~1.95V 100 Years 100,000 cycles 104MHz 10uA 25ms 64Mbit SPI TBGA-24 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3427
200+
$2.0678
500+
$1.9955
1000+
$1.9586
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?