This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SST26VF064BT-104I/TD

Extended
Manufacturer
Microchip Tech
MFR.Part #
SST26VF064BT-104I/TD
JLCPCB Part #
C628386
Package
TBGA-24
Description
-40℃~+105℃ 1.5ms 100 Years 100,000 cycles 104MHz 15uA 2.3V~3.6V 25ms 64Mbit SPI TBGA-24 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5259
200+ $1.7516
500+ $1.6906
1000+ $1.6601
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons