
* Images are for reference only
SST26WF016BAT-104I/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST26WF016BAT-104I/MF
- JLCPCB Part #
- C629167
- Package
- TDFN-8-EP(2x3)
- Description
- 1.5ms 1.65V~1.95V 100 Years 100,000 cycles 104MHz 10uA 16Mbit SPI TDFN-8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5872
10+
$1.3165
30+
$1.1666
100+
$0.9991
500+
$0.9233
1000+
$0.8895
Related Products
Welcome back, may I help you?