
* Images are for reference only
SST26VF064BT-104I/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST26VF064BT-104I/MF
- JLCPCB Part #
- C629163
- Package
- TDFN-8-EP(5x6)
- Description
- -40℃~+85℃ 1.5ms 100 Years 100,000 cycles 104MHz 15uA 2.7V~3.6V 64Mbit SPI TDFN-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$4.6207
10+
$4.5115
30+
$4.4408
100+
$4.3685
Related Products
Welcome back, may I help you?