
* Images are for reference only
SST26VF064BAT-104I/SM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST26VF064BAT-104I/SM
- JLCPCB Part #
- C5229160
- Package
- SOIJ-8-208mil
- Description
- -40℃~+105℃ 1.5ms 100 Years 100,000 cycles 104MHz 15uA 2.3V~3.6V 25ms 64Mbit Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOIJ-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 767
Minimum: 1
Full Reel: 2100
$0.01
Add To List
Available Order Qty: 755
In-stock Item Pricing
Qty Unit Price
1+
$4.1772
10+
$3.5752
30+
$3.2172
100+
$2.8544
500+
$2.6874
1000+
$2.6120
Related Products
Welcome back, may I help you?