
* Images are for reference only
SST26VF016BT-104I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST26VF016BT-104I/SN
- JLCPCB Part #
- C624766
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.5ms 100 Years 100,000 cycles 104MHz 15uA 16Mbit 2.3V~3.6V 25ms SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3665
10+
$2.3071
30+
$2.2670
100+
$2.2269
Related Products
Welcome back, may I help you?