
* Images are for reference only
1N6638U
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6638U
- JLCPCB Part #
- C17556098
- Package
- -
- Description
- -65℃~+175℃ 1.1V@200mA 125V 300mA 4.5ns 500nA@150V - Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0412
200+
$7.5972
500+
$7.3436
1000+
$7.2183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?