
* Images are for reference only
SST25WF020A-40I/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST25WF020A-40I/MF
- JLCPCB Part #
- C637024
- Package
- WDFN-8-EP(5x6)
- Description
- -40℃~+85℃ 1.65V~1.95V 100,000 cycles 10uA 20 Years 2Mbit 40MHz SPI WDFN-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- BE11TBD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0131
10+
$0.8189
30+
$0.7209
100+
$0.6230
500+
$0.5652
1000+
$0.5363
Related Products
Welcome back, may I help you?