
* Images are for reference only
SST25VF010A-33-4I-ZAE
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST25VF010A-33-4I-ZAE
- JLCPCB Part #
- C626316
- Package
- CSP-8
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 15uA 2.7V~3.6V 25ms 33MHz SPI CSP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6427
10+
$0.5183
30+
$0.4570
100+
$0.3956
500+
$0.3585
1000+
$0.3407
Related Products
Welcome back, may I help you?