
* Images are for reference only
SST25PF040CT-40I/NP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST25PF040CT-40I/NP
- JLCPCB Part #
- C626314
- Package
- USON-8-EP(2x3)
- Description
- 100,000 cycles 2.3V~3.6V 20 Years 40MHz 4Mbit 5uA SPI USON-8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6508
10+
$2.2597
30+
$2.0145
100+
$1.7501
500+
$1.6379
1000+
$1.5882
Related Products
Welcome back, may I help you?