
* Images are for reference only
SMAJ5937E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMAJ5937E3/TR13
- JLCPCB Part #
- C6297318
- Package
- DO-214AC(SMAJ)
- Description
- -65℃~+150℃ 1 Independent 1uA@25.1V 33V 33Ω 3W ±20% DO-214AC(SMAJ) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5429
200+
$0.6166
500+
$0.5957
1000+
$0.5861
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?