
* Images are for reference only
SMAJ5932E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMAJ5932E3/TR13
- JLCPCB Part #
- C5754747
- Package
- DO-214AC(SMAJ)
- Description
- -65℃~+150℃ 1 Independent 14Ω 1uA@15.2V 20V 3W ±20% DO-214AC(SMAJ) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5503
200+
$0.6195
500+
$0.5985
1000+
$0.5888
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?