This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAMV71N21B-AABT

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAMV71N21B-AABT
JLCPCB Part #
C2052826
Package
LQFP-100(14x14)
Description
-40℃~+105℃ 12bit 12bit 2MB 300MHz 32 Bit 384KB 3V~3.6V 75 ARM Cortex-M7 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.6859
200+ $6.4576
500+ $6.2305
1000+ $6.1193

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons