
* Images are for reference only
SMAJ300CAE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMAJ300CAE3/TR13
- JLCPCB Part #
- C3699078
- Package
- DO-214AC(SMA)
- Description
- 1uA 300V 371V 486V 500W 800mA@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6213
200+
$0.2409
500+
$0.2328
1000+
$0.2280
Welcome back, may I help you?