
* Images are for reference only
SD24145C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SD24145C
- JLCPCB Part #
- C3758814
- Package
- TO-204AA(TO-3)
- Description
- -65℃~+175℃ 1 Pair Common Cathode 1.5mA@45V 30A 45V 600A 700mV@30A TO-204AA(TO-3) Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.2934
200+
$30.2989
500+
$29.2344
1000+
$28.7078
Welcome back, may I help you?