
* Images are for reference only
MIC5301YML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5301YML
- JLCPCB Part #
- C3749926
- Package
- MLF-6(1.6x1.6)
- Description
- -40℃~+125℃@(Tj) 1 1.25V~5.5V 100mV@(150mA) 150mA 30uVrms 5.5V 75dB@(1kHz) 85uA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive MLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3574
200+
$0.1383
500+
$0.1335
1000+
$0.1310
Welcome back, may I help you?