
* Images are for reference only
HV9918K7-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV9918K7-G
- JLCPCB Part #
- C622913
- Package
- WDFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 2MHz 4.5V~40V 5% 700mA Analog、PWM Buck Built-in Over-Temperature Protection (OTP) WDFN-8-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6200
10+
$1.3373
30+
$1.1823
100+
$1.0079
500+
$0.8819
1000+
$0.8480
Related Products
Welcome back, may I help you?