
* Images are for reference only
PL123E-09OC-R
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PL123E-09OC-R
- JLCPCB Part #
- C5845585
- Package
- TSSOP-16
- Description
- 2.25V~3.63V 220MHz 8 Built-in phase-locked loop、Output synchronization and phase alignment TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5600
200+
$1.8192
500+
$1.7596
1000+
$1.7290
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?