
* Images are for reference only
AD9573ARUZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9573ARUZ-RL7
- JLCPCB Part #
- C653595
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 100MHz 2 3V~3.6V TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7553
200+
$3.0019
500+
$2.8972
1000+
$2.8440
Related Products
Welcome back, may I help you?