
* Images are for reference only
PIC32MZ2048EFG064-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MZ2048EFG064-I/PT
- JLCPCB Part #
- C634945
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 12bit 2.1V~3.6V 200MHz 2MB 32 Bit 46 512KB Built-in FLASH MIPS32 M-Class TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$18.7106
Welcome back, may I help you?