This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MZ1025DAG176-I/2J

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MZ1025DAG176-I/2J
JLCPCB Part #
C640621
Package
LQFP-176(20x20)
Description
-40℃~+85℃ 1.7V~3.6V 120 12bit 1MB 200MHz 256KB 32 Bit Built-in FLASH MIPS32 microAptiv Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、True random number generator (TRNG)、Independent watchdog (IWDG) LQFP-176(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 60

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $35.3408
30+ $33.5652
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons