
* Images are for reference only
ATTINY88-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY88-AUR
- JLCPCB Part #
- C408965
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12MHz 28 512Byte 64Byte 8 Bit 8KB AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2730
10+
$1.0200
30+
$0.8798
100+
$0.7219
500+
$0.6526
1000+
$0.6204
Related Products
Welcome back, may I help you?