This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MZ1024EFM064-I/MR

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MZ1024EFM064-I/MR
JLCPCB Part #
C643200
Package
QFN-64(9x9)
Description
-40℃~+85℃ 12bit 1MB 2.1V~3.6V 200MHz 32 Bit 46 512KB Built-in FLASH MIPS32 M-Class Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general timer、Hardware CRC、Calendar function、Built-in temperature sensor、Independent watchdog (IWDG) QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2178
200+ $5.1151
500+ $4.9364
1000+ $4.8478
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons