
* Images are for reference only
PIC32MZ2025DAL176-I/2J
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MZ2025DAL176-I/2J
- JLCPCB Part #
- C640640
- Package
- LQFP-176(20x20)
- Description
- -40℃~+85℃ 1.7V~1.9V 120 12bit 200MHz 256KB 2MB 32 Bit Built-in FLASH MIPS32 microAptiv LQFP-176(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1245
200+
$8.1749
500+
$7.8874
1000+
$7.7461
Welcome back, may I help you?