
* Images are for reference only
PIC32MX450F256HT-V/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MX450F256HT-V/MR
- JLCPCB Part #
- C624646
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+105℃ 10bit 2.3V~3.6V 256KB 32 Bit 49 64KB 80MHz Built-in FLASH MIPS32 M4K QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3257
200+
$2.8349
500+
$2.7367
1000+
$2.6868
Welcome back, may I help you?