This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MX440F256H-80I/MR

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX440F256H-80I/MR
JLCPCB Part #
C643102
Package
VQFN-64(9x9)
Description
-40℃~+85℃ 10bit 2.3V~3.6V 256KB 32 Bit 32KB 53 80MHz Built-in FLASH MIPS32 M4K VQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1600
200+ $2.7709
500+ $2.6730
1000+ $2.6248

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons