
* Images are for reference only
PIC16F753T-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F753T-I/ML
- JLCPCB Part #
- C624199
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+85℃ 11 128Byte 20MHz 2V~5.5V 3.5KB 8 Bit Built-in FLASH PIC QFN-16-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7264
10+
$0.5847
30+
$0.5138
100+
$0.4429
500+
$0.4011
1000+
$0.3801
Related Products
Welcome back, may I help you?