This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24HJ32GP202-E/MM

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24HJ32GP202-E/MM
JLCPCB Part #
C640198
Package
QFN-28-S(6x6)
Description
-40℃~+125℃ 10bit、12bit 16 Bit 21 2KB 32KB 3V~3.6V Built-in FLASH PIC QFN-28-S(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 61

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9979
200+ $1.9347
500+ $1.8672
1000+ $1.8335
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons