
* Images are for reference only
PIC24HJ128GP504-H/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24HJ128GP504-H/ML
- JLCPCB Part #
- C642435
- Package
- QFN-44-EP(8x8)
- Description
- -40℃~+150℃ 128KB 16 Bit 35 3V~3.6V 8KB Built-in FLASH PIC QFN-44-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4574
200+
$4.0472
500+
$3.9059
1000+
$3.8353
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?