
* Images are for reference only
1N6363
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6363
- JLCPCB Part #
- C3714937
- Package
- DO-13
- Description
- 1.5kW 23A 36V 42.4V 54.3V TVS Unidirectional DO-13 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3993
200+
$8.2815
500+
$7.9900
1000+
$7.8466
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?