This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24HJ128GP504-E/ML

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24HJ128GP504-E/ML
JLCPCB Part #
C642434
Package
QFN-44(8x8)
Description
-40℃~+125℃ 10bit、12bit 128KB 16 Bit 35 3V~3.6V 8KB Built-in FLASH PIC QFN-44(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9916
200+ $3.0936
500+ $2.9844
1000+ $2.9299
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons