
* Images are for reference only
PIC24FV16KM204T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FV16KM204T-I/PT
- JLCPCB Part #
- C631139
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit、12bit 16 Bit 16KB 2KB 2V~5V 32MHz 37 512Byte 8bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9046
200+
$1.5124
500+
$1.4594
1200+
$1.4321
Related Products
Welcome back, may I help you?