
* Images are for reference only
PIC16F1769-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1769-E/ML
- JLCPCB Part #
- C637865
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+125℃ 10bit 128Byte 14KB 18 1KB 2.3V~5.5V 32MHz 5bit、10bit 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Stack overflow reset QFN-20-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.5101
10+
$4.4022
30+
$4.3297
100+
$4.2572
Related Products
Welcome back, may I help you?