This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5305-4.75BML-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5305-4.75BML-TR
JLCPCB Part #
C19505903
Package
DFN-6(2x2)
Description
-40℃~+125℃ 150mA 20uVrms 4.75V 5.5V 60mV@(150mA) 85dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1334
200+ $0.8508
500+ $0.8234
1000+ $0.8089

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons