
* Images are for reference only
PIC24FV08KM204-E/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FV08KM204-E/MV
- JLCPCB Part #
- C640184
- Package
- UQFN-48(6x6)
- Description
- -40℃~+125℃ 16 Bit 2KB 2V~5V 32MHz 37 512Byte 8KB Built-in FLASH PIC UQFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2670
10+
$1.9170
30+
$1.6987
100+
$1.4739
500+
$1.3727
1000+
$1.3294
Welcome back, may I help you?