
* Images are for reference only
PIC24FJ256GL405-E/M4
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ256GL405-E/M4
- JLCPCB Part #
- C1015872
- Package
- UQFN-48(6x6)
- Description
- -40℃~+125℃ 10bit 10bit、12bit 16 Bit 256KB 2V~3.6V 32KB 32MHz 39 External FLASH PIC UQFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7560
200+
$1.4534
500+
$1.4035
1000+
$1.3777
Welcome back, may I help you?