This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24FJ64GL305-E/M4

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24FJ64GL305-E/M4
JLCPCB Part #
C640182
Package
UQFN-48(6x6)
Description
-40℃~+125℃ 10bit、12bit 16 Bit 2V~3.6V 32MHz 39 64KB 8KB External FLASH PIC UQFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 61

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5617
200+ $0.9921
500+ $0.9566
1000+ $0.9405
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons