
* Images are for reference only
PIC24FJ64GA004-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ64GA004-I/PT
- JLCPCB Part #
- C52203
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 16 Bit 2V~3.6V 32MHz 35 64KB 8KB Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$6.0484
10+
$5.2462
30+
$4.7678
160+
$4.2862
480+
$4.0623
960+
$3.9625
Welcome back, may I help you?