
* Images are for reference only
MIC5219-3.6YMM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5219-3.6YMM-TR
- JLCPCB Part #
- C628155
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Ta) 1 12V 3.6V 500mA 600mV@(500mA) 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6842
200+
$0.6519
500+
$0.6294
1000+
$0.6182
Related Products
Welcome back, may I help you?