This website requires JavaScript.
no-image

* Images are for reference only

PIC32MM0064GPM064-I/MR

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MM0064GPM064-I/MR
JLCPCB Part #
C643036
Package
QFN-64(9x9)
Description
-40℃~+85℃ 10bit、12bit 16KB 25MHz 2V~3.6V 32 Bit 52 64KB Built-in FLASH MIPS32 microAptiv QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7231
200+ $3.7638
500+ $3.6319
1000+ $3.5660
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons