
* Images are for reference only
PIC24F08KL401-I/MQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24F08KL401-I/MQ
- JLCPCB Part #
- C638990
- Package
- VQFN-20(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 18 1KB 32MHz 512Byte 8KB Built-in FLASH PIC VQFN-20(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5560
200+
$0.9890
500+
$0.9553
1000+
$0.9377
Welcome back, may I help you?