
* Images are for reference only
PIC24F08KL402-I/MQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24F08KL402-I/MQ
- JLCPCB Part #
- C638991
- Package
- VQFN-28-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 16 Bit 1KB 24 32MHz 512Byte 8KB Built-in FLASH PIC VQFN-28-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6141
200+
$2.5601
500+
$2.4700
1000+
$2.4250