This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24F04KL101-I/MQ

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24F04KL101-I/MQ
JLCPCB Part #
C638981
Package
VQFN-20(5x5)
Description
-40℃~+85℃ 1.8V~3.6V 16 Bit 17 32MHz 4KB 512Byte Built-in FLASH PIC VQFN-20(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 73

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4817
200+ $0.1864
500+ $0.1799
1000+ $0.1767

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons