
* Images are for reference only
PIC18LF47K42-E/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18LF47K42-E/PT
- JLCPCB Part #
- C634662
- Package
- TQFP-44(10x10)
- Description
- -40℃~+125℃ 1.8V~3.6V 128KB 12bit 1KB 36 5bit 64MHz 8 Bit 8KB Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0441
200+
$1.1785
500+
$1.1367
1000+
$1.1175
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?