
* Images are for reference only
2N3743
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3743
- JLCPCB Part #
- C7175462
- Package
- TO-39
- Description
- -65℃~+200℃ 1.2V 1W 200mA 250nA 300V 50 PNP TO-39 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0623
200+
$16.7839
500+
$16.2235
1000+
$15.9458
Welcome back, may I help you?