
* Images are for reference only
JANTX2N3791
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N3791
- JLCPCB Part #
- C3201157
- Package
- TO-3
- Description
- -65℃~+200℃ 10A 2.5V 50 5W 5mA 60V PNP TO-3 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$133.3767
200+
$51.6155
500+
$49.8012
1000+
$48.9061
Related Products