
* Images are for reference only
PIC18LF47K40-E/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18LF47K40-E/MV
- JLCPCB Part #
- C219474
- Package
- UQFN-40-EP(5x5)
- Description
- -40℃~+125℃ 1.8V~3.6V 128KB 1KB 3.6KB 36 64MHz 8 Bit Built-in FLASH PIC UQFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1828
10+
$1.1587
30+
$1.1411
100+
$1.1251
Welcome back, may I help you?