
* Images are for reference only
ATTINY102F-SSFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY102F-SSFR
- JLCPCB Part #
- C616026
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 12MHz 1KB 32Byte 6 8 Bit AVR Built-in FLASH SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 163
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 163
In-stock Item Pricing
Qty Unit Price
1+
$1.9042
10+
$1.6200
30+
$1.4418
100+
$1.2588
500+
$1.1753
1000+
$1.1399
Related Products
Welcome back, may I help you?